NEMIQ Structural System Cable Management 140 mm Internal Width 230 mm Internal Height, 140 mm L
- RS Stock No.:
- 288-5030
- Distrelec Article No.:
- 302-47-535
- Mfr. Part No.:
- NMVK 435
- Brand:
- NEMIQ
Subtotal (1 unit)*
$473.26
(exc. GST)
$520.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $473.26 |
*price indicative
- RS Stock No.:
- 288-5030
- Distrelec Article No.:
- 302-47-535
- Mfr. Part No.:
- NMVK 435
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Structural System Cable Management | |
| Length | 140mm | |
| Internal Width | 140mm | |
| Internal Height | 230mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Structural System Cable Management | ||
Length 140mm | ||
Internal Width 140mm | ||
Internal Height 230mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The measuring tool is designed for measuring the length of cables and conduits with a diameter of 4-35mm. It features an ergonomic handle and a spring-loaded aluminum wheel, making it easy to use. The resettable manual counter allows for precise measurements from 1 dm to 10,000 m, making it a versatile tool for various applications.
Ergonomic handle for comfortable use
Spring-loaded aluminum wheel for easy measurements
Resettable manual counter for precise readings
Weight: 1 kg
Related links
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 139 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- RS PRO Structural System Cable Management 2 m L
- RS PRO Structural System Cable Management 2 m L
