RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 900 μm Cable Dia.
- RS Stock No.:
- 865-9726
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $4.80
View bulk pricing optionsSubtotal (1 unit)*
$19.72
(exc. GST)
$21.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $19.72 | - |
| 15 - 74 | $19.40 | $4.80 |
| 75 + | $15.95 | $282.75 |
*price indicative
- RS Stock No.:
- 865-9726
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1.6mm | |
| Grommet Type | Grommet Strip | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Cable Diameter | 900μm | |
| Maximum Cable Diameter | 1.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1.6mm | ||
Grommet Type Grommet Strip | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Cable Diameter 900μm | ||
Maximum Cable Diameter 1.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Natural Polyethylene Cable Grommet for 0.9 → 1.6 mm Cable Dia. 10 m Long
Need to protect cables and hands from the edge of your panel? This RS PRO cable grommet strip fits neatly onto 1.2 mm to 1.6 mm-sized panels to prevent cuts and scrapes.
It's made from a flexible and durable polyethylene (PE) material that's resistant to impact and corrosion. The plastic strip comes in a 10 m length, which you can cut down to size to create a neat finish. It's designed in the shape of a horseshoe to grip securely to your metal panel without the need for screws or clips.
You can use this cable grommet on a machine panel, chassis or plate. For thicker panels, larger grommet widths are available. Protective grommets are used in the electronics, telecommunications and engineering industries.
Features and Benefits
• Suitable for cable diameters of 0.9 mm to 1.6 mm
• Natural in colour
• Complies with RoHS (Restriction of Hazardous Substances) standards
• Complies with ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
• Complies with BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Related links
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 0.6 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 0.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip
- HellermannTyton OP4827 Natural Polyethylene Cable Grommet for 3.5 mm Cable Dia. for 3.5 mm Cable Dia. 631-58279
