RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.
- RS Stock No.:
- 865-9739
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $22.99 | - |
| 15 - 74 | $22.73 | $3.90 |
| 75 + | $18.71 | $321.00 |
*price indicative
- RS Stock No.:
- 865-9739
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Grommet Type | Grommet Strip | |
| Minimum Panel Thickness | 2.4mm | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 2.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Grommet Type Grommet Strip | ||
Minimum Panel Thickness 2.4mm | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 2.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Features & Benefits
Dimension A 1.2 mm
Dimension B 2.4 mm
Dimension C 5.07 mm
Panel Thickness 2.0 mm - 2.4 mm
RS Pro PE Grommet Strips
Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.
Related links
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 0.6 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 0.9 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 0.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip
- HellermannTyton OP4827 Natural Polyethylene Cable Grommet for 3.5 mm Cable Dia. for 3.5 mm Cable Dia. 631-58279
