RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS Stock No.:
- 406-928
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $11.70
View bulk pricing optionsSubtotal (1 bag of 5 metres)*
$13.29
(exc. GST)
$14.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 213 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $13.29 | $2.658 | - |
| 5 + | $10.95 | $2.19 | $11.70 |
*price indicative
- RS Stock No.:
- 406-928
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Grommet Type | Grommet Strip | |
| Minimum Panel Thickness | 5.5mm | |
| Product Type | Cable Grommet | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Cable Diameter | 1.1mm | |
| Maximum Cable Diameter | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Grommet Type Grommet Strip | ||
Minimum Panel Thickness 5.5mm | ||
Product Type Cable Grommet | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Cable Diameter 1.1mm | ||
Maximum Cable Diameter 2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The RS Pro 406-928 is a clear plastic grommet strip for edging protection. It is made from Polyethylene and is 5m in length. The 406-928 is designed for panels 1.6-2mm thick.
How do they work?
RS Pro Grommet strips slot over an edge to either protect the edge or cables that may pass by it. For example, you may wish to place it around the edge to protect it from damage or, when holes are cut into panels, the grommet strip can be used as a buffer on the edges of the hole. This buffer allows cables to pass through the hole without being damaged on the previously sharp edges. Grommet strips are also ideal for simply giving an edge a smooth finish.
RS Pro grommet strips are ideal for electrical installations. They are clear in colour for a discrete appearance.
Dimensions:
Dimension A 1.1 mm
Dimension B 2.0 mm
Dimension C 4.1 mm
Panel Thickness 1.6 mm - 2.0 mm
RS Pro PE Grommet Strips
Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.
Related links
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 0.6 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 0.9 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 0.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip
