RS PRO Black Neoprene 64 mm Cable Grommet for 53 mm Cable Dia. for 1 mm Cable Dia.

Subtotal (1 bag of 50 units)*

$844.90

(exc. GST)

$929.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 16 November 2026
  • Plus 200 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +$16.898$844.90

*price indicative

RS Stock No.:
136-6705
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

64mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Minimum Cable Diameter

1mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

53mm

Series

RS PRO

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Black Polychloroprene 64 mm Round Cable Grommet for Maximum of 53 mm Cable Dia.


When you cut a hole into a panel to feed a cable through, it often leaves a sharp edge that can damage the cable. This 64-mm round cable grommet from trusted brand RS PRO is easy to install and will prevent damage to wires making your project look neater. Simply make a hole of the required size in the grommet, push it into place in the panel and pass the cable through.

The grommet can accept cables of diameters ranging from 1 mm to 53 mm. It can also be used as a blanking grommet to seal off any unused entries in panels and enclosures, stopping dust and moisture getting inside.

This product is suitable for use in temperatures from -30°C to +90°C. It's made from black polychloroprene rubber and complies with the relevant standards on the inclusion of hazardous materials and for electrostatic control.

Features and Benefits


• Round grommet type

• Panel hole diameter 64 mm

• Minimum cable diameter of 1 mm

• Maximum cable diameter of 53 mm

• Polychloroprene synthetic rubber material

• Tensile strength of 7 MPa

• Black colour

• Operational temperature of -30°C to +90°C

• Complies with the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS EU Directives 2011/65/EU and 2015/863 compliant so free of harmful materials

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy