RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$38.75

(exc. GST)

$42.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$38.75-
15 - 74$38.331%
75 +$31.5418%

*price indicative

RS Stock No.:
865-9720
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Minimum Panel Thickness

2mm

Grommet Type

Grommet Strip

Product Type

Cable Grommet

Material

Polyethylene

Colour

Natural

Minimum Cable Diameter

1.1mm

Maximum Cable Diameter

2mm

Standards/Approvals

No

COO (Country of Origin):
TW

Features & Benefits


Dimension A 1.1 mm

Dimension B 2.0 mm

Dimension C 4.5 mm

Panel Thickness 1.6 mm - 2.0 mm

RS Pro PE Grommet Strips


Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.

There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy