Icotek Grey Elastomer 32 mm Round KEL-QTA 32 A
- RS Stock No.:
- 283-7581
- Distrelec Article No.:
- 155-19-529
- Mfr. Part No.:
- KEL-QTA 32 A
- Brand:
- Icotek
Subtotal (1 unit)*
$20.89
(exc. GST)
$22.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 530 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.89 |
*price indicative
- RS Stock No.:
- 283-7581
- Distrelec Article No.:
- 155-19-529
- Mfr. Part No.:
- KEL-QTA 32 A
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Round | |
| Panel Hole Diameter | 32mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Round | ||
Panel Hole Diameter 32mm | ||
Material Elastomer | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The cable entry frame is designed to easily route pre-terminated and standard cables without the need for tools. With a high packing density and simple assembly, this product offers quick and efficient cable routing solutions for a variety of applications.
Quick assembly without tools
High packing density using multi inserts
Simple assembly and disassembly for easy maintenance
Suitable for standard cut-outs
Flame class UL94-V0 and self-extinguishing properties for safety
Protection class IP54 with correct selection of cable inserts for added protection
Temperature range from -40°C to +90°C for versatility
Halogen-free and silicone-free material for environmental friendliness
Type A suitable for wall thickness 1.5 to 2.5 mm, Type B for 2.8 to 4.0 mm
Available accessories include QT Cable inserts and Flanged plates for additional customization
- RS Stock No. 2531106
- Mfr. Part No. 7TAG009750R0021
Each
$86.09
- RS Stock No. 2164132
- Mfr. Part No. 251-21509 G51NE-PA6-NA
Each
$1,369.39
- RS Stock No. 0655362
- Mfr. Part No. GEE144F-A-C0
Each
$138.71
Related links
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek Grey Polyamide 32.3 mm Round for 6.5 mm Cable Dia. for 3.2 mm Cable Dia. KEL-DPZ 32/7
- Icotek Grey Elastomer Cable Grommet BTK
- Icotek Grey Elastomer Cable Grommet BTG
- Icotek Grey Elastomer 888 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 4/5
- Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 2/4
- Icotek Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 5
- Icotek Grey Elastomer 888 mm Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia. QT 8










