Nelco DUTTS Grey Polypropylene 16 mm DUTTS 16-PP10
- RS Stock No.:
- 434-467
- Distrelec Article No.:
- 303-63-008
- Mfr. Part No.:
- DUTTS 16-PP10
- Brand:
- Nelco
Subtotal (1 pack of 10 units)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.06 | $0.906 |
*price indicative
- RS Stock No.:
- 434-467
- Distrelec Article No.:
- 303-63-008
- Mfr. Part No.:
- DUTTS 16-PP10
- Brand:
- Nelco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Product Type | Conduit Fitting | |
| Panel Hole Diameter | 16mm | |
| Material | Polypropylene | |
| Colour | Grey | |
| Series | DUTTS | |
| Standards/Approvals | RoHS RoHS 3 (2015/863), REACH No SVHC (Latest. 21 Jan 2025) | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Product Type Conduit Fitting | ||
Panel Hole Diameter 16mm | ||
Material Polypropylene | ||
Colour Grey | ||
Series DUTTS | ||
Standards/Approvals RoHS RoHS 3 (2015/863), REACH No SVHC (Latest. 21 Jan 2025) | ||
- COO (Country of Origin):
- SE
The Nelco Dutts hose end and hose stop 16mm is grey, with 10 pieces per FRP.
Made of recycled plastic
Halogen free polypropylene PP
UV resistant
Designed for indoor and outdoor use
Related links
- Nelco DUTTS Grey Polypropylene 16 mm DUTTS 16-50
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 16 mm max., IP54
- WISKA CLIXX Black Thermoplastic, Polypropylene 16 mm Cable Grommet for 10 mm Cable Dia. for 4 mm Cable Dia. CLIXX M16/B
- SMC Polypropylene Fitting for 16 mm
- WISKA CLIXX Grey Polypropylene, Thermoplastic 20 mm Cable Grommet for 13 mm Cable Dia. for 6 mm Cable Dia. CLIXX M20/G
- Essentra Polypropylene White PCB Spacer 16 mm Cable Diameter, SHR Series
- Icotek KTS Grey Elastomer Cable Grommet for 16 mm Cable Dia. for 1 mm Cable Dia. KTS 16
- RS PRO Black 16 mm x 600mm x 400 mm
