Panduit GES Black Polyethylene Slotted GES62F-A-C0
- RS Stock No.:
- 655-371
- Mfr. Part No.:
- GES62F-A-C0
- Brand:
- Panduit
Subtotal (1 unit)*
$173.05
(exc. GST)
$190.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.05 |
*price indicative
- RS Stock No.:
- 655-371
- Mfr. Part No.:
- GES62F-A-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Grommet Type | Slotted | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 900μm | |
| Material | Polyethylene | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Series | GES | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Grommet Type Slotted | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 900μm | ||
Material Polyethylene | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Series GES | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The Panduit Polyethylene Slotted Grommet Edging protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts. Slotted edging is recommended for use on irregularly shaped and round panel holes. The material is highly flexible, while the adhesive lining ensures the product will stay in place.
Resistance Properties is weather-resistant
Standards Met with RoHS Compliant
Related links
- Panduit GES Natural Polyethylene Slotted GES62F-A-C
- Panduit GEE Black Polyethylene Slotted GEE144F-A-C0
- Panduit GEE Black Polyethylene Slotted GEE62F-A-C0
- Panduit GEE Black Polyethylene Slotted GEE99F-A-C0
- Panduit GEE Black Polyethylene Grommet Strip GEE62F-A-C0
- Panduit GEE Natural Polyethylene Slotted GEE99F-A-C
- Panduit GEE Natural Polyethylene Slotted GEE62FR-CY
- Panduit GEE Natural Polyethylene Slotted GEE144F-A-C
