Icotek Grey Polyamide 32.3 mm Round for 6.5 mm Cable Dia. for 3.2 mm Cable Dia. KEL-DPZ 32/7
- RS Stock No.:
- 283-7576
- Distrelec Article No.:
- 155-89-106
- Mfr. Part No.:
- KEL-DPZ 32/7
- Brand:
- Icotek
Subtotal (1 unit)*
$39.62
(exc. GST)
$43.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.62 |
*price indicative
- RS Stock No.:
- 283-7576
- Distrelec Article No.:
- 155-89-106
- Mfr. Part No.:
- KEL-DPZ 32/7
- Brand:
- Icotek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Round | |
| Panel Hole Diameter | 32.3mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Round | ||
Panel Hole Diameter 32.3mm | ||
Material Polyamide | ||
Colour Grey | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 6.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Self Sealing Cable Entry Plate, engineered with precision to accommodate seven cable entries ranging from 3.2mm to 6.5mm in diameter. Crafted from durable polyamide, this innovative plate offers reliable protection and sealing for cables, ensuring efficient and secure installation in various applications.
RoHS compliant
Related links
- Icotek Grey Polyamide 50.4 mm Round for 6.5 mm Cable Dia. for 3.2 mm Cable Dia. KEL-DPZ 50/19
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 22 mm
- Icotek Grey Elastomer 888 mm Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. QT 11
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. KT 5
- Icotek Grey Elastomer 888 mm Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia. QT 8
- Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 2/4
- Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 4/4
