HellermannTyton OP4828 Natural Polyethylene Cable Grommet for 4 mm Cable Dia. for 2.2 mm Cable Dia. 631-58289
- RS Stock No.:
- 440-756
- Mfr. Part No.:
- 631-58289
- Brand:
- HellermannTyton
Subtotal (1 bag of 2000 units)*
$441.01
(exc. GST)
$485.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $441.01 | $0.221 |
*price indicative
- RS Stock No.:
- 440-756
- Mfr. Part No.:
- 631-58289
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -10°C | |
| Minimum Cable Diameter | 2.2mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 4mm | |
| Series | OP4828 | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -10°C | ||
Minimum Cable Diameter 2.2mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 4mm | ||
Series OP4828 | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Push-on cap is designed for insulating and protecting flat pin bushings in automotive electronics and electrical connection systems. Made from flame-retardant PVC, it offers high resistance to chemicals and environmental influences. It provides effective protection against spraying water, ensuring reliable cable management
Flexible and easy to apply
Halogen free
RoHS compliant
Related links
- HellermannTyton OP4827 Natural Polyethylene Cable Grommet for 3.5 mm Cable Dia. for 3.5 mm Cable Dia. 631-58279
- HellermannTyton HV4822 Natural Polyvinyl Chloride Cable Grommet for 5 mm Cable Dia. for 2 mm Cable Dia. 631-08229
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 0.6 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 0.9 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 0.5 mm Cable Dia.
