HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10409 G51PD-PE-NA
- RS Stock No.:
- 187-9188
- Distrelec Article No.:
- 300-48-443
- Mfr. Part No.:
- 251-10409 G51PD-PE-NA
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $10.80
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$118.38
(exc. GST)
$130.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $118.38 | $4.735 | - |
| 15 - 49 | $117.66 | $4.706 | $10.80 |
| 50 + | $115.70 | $4.628 | $134.00 |
*price indicative
- RS Stock No.:
- 187-9188
- Distrelec Article No.:
- 300-48-443
- Mfr. Part No.:
- 251-10409 G51PD-PE-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Panel Thickness | 4.8mm | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Flexiform | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Panel Thickness 4.8mm | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series Flexiform | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.
Related links
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10209 G51PB-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10109 G51PA-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10509 G51PE-PE-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21309 G51NC-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21409 G51ND-PA6-NA
- HellermannTyton Flexiform Natural Polyamide 6 Grommet Strip 251-21109 G51NA-PA6-NA
- HellermannTyton Flexiform Natural Polytetrafluoroethylene Grommet Strip 251-30109 G51TA-PTFE-NA
- Panduit GEE Natural Polyethylene Grommet Strip GEE144F-A-C
