Lapp SKINTOP KR-M Series Black Polyamide ATEX Cable Gland, M40 Thread, 12 mm min., 21 mm max., IP68, IP66
- RS Stock No.:
- 285-6148
- Distrelec Article No.:
- 304-34-499
- Mfr. Part No.:
- 54115255
- Brand:
- Lapp
Subtotal (1 pack of 10 units)*
$276.52
(exc. GST)
$304.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $27.652 | $276.52 |
*price indicative
- RS Stock No.:
- 285-6148
- Distrelec Article No.:
- 304-34-499
- Mfr. Part No.:
- 54115255
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M40 | |
| Product Type | ATEX Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | SKINTOP KR-M | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M40 | ||
Product Type ATEX Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 12mm | ||
Material Polyamide | ||
Colour Black | ||
Series SKINTOP KR-M | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M40 Thread size, Polyamide Material - 54115255
This cable gland is designed for robust use across various industrial applications. Constructed from durable polyamide, it features an M40 thread size and is suitable for environments demanding high performance. With an IP66 and IP68 rating, it ensures reliable sealing against dust and moisture, making it an excellent choice for harsh conditions. The operational temperature range extends from -20°C to +80°C, offering versatility for different setups.
Features & Benefits
• IP66 and IP68 ratings provide strong protection against dust and water
• Suitable for high-temperature usage
• Black finish for UV resistance and aesthetic integration
• Operates effectively in temperature ranges of -20°C to +80°C
Applications
• Used for connecting cables in explosive environments
• Suitable for electrical equipment requiring high safety standards
• Ideal for automation systems in industrial settings
• Designed for needing reliable waterproof cable fittings
What materials are used in the construction of this cable gland?
The cable gland is primarily constructed from polyamide, which offers excellent durability and resistance to environmental factors. Additional components include CR for the sealing ring and NBR for the O-ring, enhancing its sealing capabilities.
How does the design ensure adequate protection in harsh environments?
The gland features an IP66 and IP68 rating, providing a high level of dust and water ingress protection. This makes it suitable for installation in environments susceptible to moisture and particulate matter, ensuring longevity and reliability.
How does this cable gland meet safety standards?
The product meets CE certification requirements and is designed in compliance with relevant standards for use in potentially explosive atmospheres, ensuring it can be safely integrated into sensitive electrical equipment.
Related links
- Lapp 5411 Series Black Polyamide Cable Gland IP66, IP68
- Lapp 5411 Series Black Polyamide Cable Gland IP68, IP66
- Lapp 5411 Series Black Polyamide Cable Gland IP66, IP68
- Lapp 5411 Series Black Polyamide Cable Gland IP68, IP66
- Lapp 5411 Series Black Polyamide Cable Gland IP68, IP66
- Lapp 5411 Series Black Polyamide Cable Gland IP68, IP66
- Lapp 5411 Series Blue Polyamide Cable Gland IP68, IP66
- Lapp 5411 Series Blue Polyamide Cable Gland IP68, IP66
