Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP69K, IP68
- RS Stock No.:
- 289-0517
- Distrelec Article No.:
- 155-12-868
- Mfr. Part No.:
- 1.631.2500.50
- Brand:
- Hummel
Subtotal (1 unit)*
$61.98
(exc. GST)
$68.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.98 |
*price indicative
- RS Stock No.:
- 289-0517
- Distrelec Article No.:
- 155-12-868
- Mfr. Part No.:
- 1.631.2500.50
- Brand:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | HSK-M | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, EN 50262, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series HSK-M | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, EN 50262, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Watertight EMC adapted cable gland is specifically engineered for cables equipped with a screen braid. Its unique construction enables the seamless continuation of both the screen and outside insulation beyond the gland, ensuring comprehensive protection. Crafted from nickel plated brass, it features a conductive plastic lining that effectively shields against electromagnetic interference. The Perbunan sealing further enhances its durability and reliability.
RoHS compliant
Good strain relief and large clamping area
O ring for sealing against panel is enclosed
Related links
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 13 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
