Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland, M12 Thread, 3 mm min., 5.5 mm max., IP68, IP66

Subtotal (1 pack of 50 units)*

$220.70

(exc. GST)

$242.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$4.414$220.70

*price indicative

RS Stock No.:
285-6141
Distrelec Article No.:
304-34-492
Mfr. Part No.:
54115200
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

ATEX Cable Gland

Thread Size

M12

Maximum Cable Diameter

5.5mm

Minimum Cable Diameter

3mm

Material

Polyamide

Colour

Black

Series

SKINTOP K-M

IP Rating

IP68, IP66

Locknut Included

No

Hazardous Area Certification

ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x

COO (Country of Origin):
DE

LAPP 5411 Series Cable Gland, M12 Thread size, Polyamide Material - 54115200


This cable gland is designed for secure connections in industrial settings. Composed of durable polyamide, it provides robust protection in potentially explosive environments. It has a thread size of M12 and an operating temperature range from -20°C to +80°C, ensuring reliability across various applications.

Features & Benefits


• Offers IP66 and IP68 ratings for maximum environmental protection

• Built from weatherproof polyamide for enhanced durability

• Multi-start trapezoidal thread ensures easy assembly

• Available in black, providing visibility and UV resistance

Applications


• Utilised in electrical equipment in explosive atmospheres

• Used for securing cable entries in automation systems

• Ideal for outdoor requiring weatherproof protection

• Perfect for electrical and mechanical industry

How does the IP66 and IP68 rating enhance performance in harsh environments?


The IP66 and IP68 ratings indicate resistance to dust and water ingress, ensuring functionality in severe weather conditions, including protection against submersion at specific depths.

What advantages does polyamide provide in the construction of this component?


Polyamide offers excellent durability, resistance to various chemicals, and thermal stability, making it suitable for demanding industrial applications.

Can this component accommodate different cable sizes?


Yes, it is designed to handle a range of cable diameters, particularly when used with reducing sealing rings for smaller cables, ensuring a secure fit in varied applications.

Is this product suitable for use in high-temperature settings?


Indeed, it can withstand temperatures as high as +80°C, making it appropriate for applications where temperature fluctuations occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy