Phoenix Contact HC-B-G-MULTI01-PLBK Series Black Polyamide Cable Gland, PG13.5 Thread, 10 mm min., 6 mm max., IP66

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$32.00

(exc. GST)

$35.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$32.00-
10 +$29.438%

*price indicative

RS Stock No.:
517-596
Mfr. Part No.:
1345613
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG13.5

Product Type

Cable Gland

Maximum Cable Diameter

6mm

Minimum Cable Diameter

10mm

Material

Polyamide

Colour

Black

Series

HC-B-G-MULTI01-PLBK

IP Rating

IP66

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL E255026, UL E255026

COO (Country of Origin):
PL
The Phoenix Contact EVO plastic cable gland with a bayonet lock, designed for housing series B. It supports external cable diameters ranging from 6 x 6 mm to 10 mm.

Color black (RAL 9005)

Material Screw connection PA

Flammability rating according to UL 94 V0 (Seal), V2 (Housing)

Seal material O-ring NBR

Seal material Cable seal NBR

Material for screw connection PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy