Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M20 Thread, 3.5 mm min., 7 mm max., IP68, IP69
- RS Stock No.:
- 285-6121
- Distrelec Article No.:
- 304-41-715
- Mfr. Part No.:
- 53320440
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$384.30
(exc. GST)
$422.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.843 | $384.30 |
*price indicative
- RS Stock No.:
- 285-6121
- Distrelec Article No.:
- 304-41-715
- Mfr. Part No.:
- 53320440
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3.5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3.5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5332 Series Cable Gland, M20 Thread size, IP54 Protection Rating - 53320440
This cable gland is a durable and robust component designed to securely seal cable entries in a variety of environments. Made from Acrylonitrile Butadiene Styrene, it features an M20 thread size and is available in a classic black finish. With an operating temperature range from -40°C to +100°C, it ensures reliability under varied conditions. The product meets CE certification standards, making it a compliant choice for industrial applications.
Features & Benefits
• IP54 rating ensures protection against dust and splashed water
• Suitable for use in harsh industrial environments
• Easy installation suitable for multiple cables through a single gland
• Provides a secure seal, preventing ingress of dust and moisture
Applications
• Used in automation and control systems
• Suitable for electrical equipment in mechanical environments
• Ideal for enclosing cables in external installations
• Utilised in devices requiring reliable weatherproofing
• Conveys multiple leads securely through a single entry
How does the IP54 rating enhance functionality in diverse environments?
The IP54 rating provides effective protection against dust ingress and splashed water, ensuring that the gland operates reliably in both indoor and outdoor applications, enhancing its suitability for varied installations.
What materials contribute to the durability of this gland?
The gland is made from Acrylonitrile Butadiene Styrene, known for its excellent mechanical strength and resistance to environmental stressors, making it ideal for demanding industrial applications.
Can this cable gland handle extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +100°C, which allows it to withstand both high and low temperature environments without compromising performance.
Related links
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5333 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5331 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5334 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Weidmuller Polyamide 6 Cable Gland IP54 IP67, IP66
