Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M20 Thread, 3.5 mm min., 8 mm max., IP68, IP69
- RS Stock No.:
- 285-6118
- Distrelec Article No.:
- 304-41-714
- Mfr. Part No.:
- 53320250
- Brand:
- Lapp
Subtotal (1 pack of 100 units)*
$115.90
(exc. GST)
$127.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.159 | $115.90 |
*price indicative
- RS Stock No.:
- 285-6118
- Distrelec Article No.:
- 304-41-714
- Mfr. Part No.:
- 53320250
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3.5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Series | SKINTOP DIX-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3.5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Series SKINTOP DIX-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
LAPP 5332 Series Cable Gland, M20 Thread size, IP54 Protection Rating - 53320250
This cable gland is designed to provide a robust and durable solution for securing cables in various applications. The black Acrylonitrile Butadiene Styrene cable gland has a thread size of M20, ensuring a tight fit and effective protection against environmental factors. With an IP54 rating, it is suitable for indoor and outdoor use, operating effectively in temperature ranges from -40°C to +100°C.
Features & Benefits
• Made from durability-oriented Acrylonitrile Butadiene Styrene
• CE certified, ensuring compliance with safety standards
• Ideal for use in automation and electrical systems
• Robust design supports multiple cable sizes and configurations
Applications
• Used for securing electrical leads in harsh environments
• Ideal for integration in industrial automation settings
• Suitable for mechanical and electrical installations
• Can be applied in weatherproof outdoor electrical systems
What temperature range can be handled with this cable gland?
It can comfortably operate within a temperature span of -40°C to +100°C, making it suitable for various environmental conditions.
How does the IP54 rating benefit installations?
An IP54 rating protects against limited dust ingress and splashes of water, ensuring reliable performance in moderately exposed environments.
Can this cable gland accommodate multiple lead sizes?
Yes, the design permits various cable sizes to be passed through simultaneously, improving installation efficiency.
- RS Stock No. 2856121
- Mfr. Part No. 53320440
Each (In a Pack of 100)
$3.843
- RS Stock No. 2856116
- Mfr. Part No. 53316230
Each (In a Pack of 100)
$1.237
- RS Stock No. 2856130
- Mfr. Part No. 53332470
Each (In a Pack of 50)
$1.835
- RS Stock No. 2856126
- Mfr. Part No. 53325450
Each (In a Pack of 50)
$1.667
Related links
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5332 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5331 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5333 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5334 Series Black Nitrile Rubber Cable Gland IP54
- Lapp 5411 Series Black Chloroprene Rubber Cable Gland IP68
- Icotek QVT Series Grey Polycarbonate Cable Gland IP54
- Weidmuller Polyamide 6 Cable Gland IP54 IP67, IP66












