Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M32 Thread, 34 mm min., 45 mm max., IP68, IP69

Subtotal (1 pack of 50 units)*

$91.75

(exc. GST)

$100.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.835$91.75

*price indicative

RS Stock No.:
285-6130
Distrelec Article No.:
304-34-487
Mfr. Part No.:
53332470
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

45mm

Minimum Cable Diameter

34mm

Material

Nitrile Rubber

Colour

Black

Series

SKINTOP DIX-M

IP Rating

IP68, IP69

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

CE

COO (Country of Origin):
DE

LAPP 5333 Series Cable Gland, M32 Thread size, IP54 Protection Class - 53332470


This cable gland offers robust protection for electrical connections in various industrial applications. Designed for M32 threading, it is built from acrylonitrile butadiene styrene for enhanced durability. With an IP54 rating, this product ensures reliable sealing against dust and splashing water. It operates effectively within a temperature range of -40°C to +100°C, making it suitable for demanding environments. This black cable gland meets CE standards, ensuring quality and safety.

Features & Benefits


• Threaded design provides secure and stable connections

• IP54 rating protects against dust and water ingress

• Suitable for high-temperature applications up to +100°C

• Operates effectively in extreme temperature conditions

Applications


• Used for sealing electrical cables in machines and equipment

• Ideal for requiring robust environmental protection

• Used in automation and electrical installations

• Suitable for harsh operating environments in industry

What advantages does the material offer in terms of durability?


The acrylonitrile butadiene styrene construction provides excellent resistance to impact and temperature variations, ensuring longevity and reliability in demanding conditions.

How does the IP54 rating impact usability in industrial settings?


An IP54 rating means the cable gland can withstand dust exposure and splashing water, making it an effective choice for use in environments where moisture and debris are prevalent.

Can this product accommodate various cable sizes?


Yes, it is designed to handle different cable diameters effectively, allowing for multiple leads to be passed through simultaneously without compromising seal integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy