Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland, M40 Thread, 6 mm min., 13 mm max., IP68, IP66

Subtotal (1 pack of 25 units)*

$75.15

(exc. GST)

$82.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$3.006$75.15

*price indicative

RS Stock No.:
285-6134
Distrelec Article No.:
300-20-102
Mfr. Part No.:
53340480
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Nitrile Rubber

Colour

Black

Series

SKINTOP DIX-M

IP Rating

IP68, IP66

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

COO (Country of Origin):
DE

LAPP 5334 Series Cable Gland, M40 Thread size, IP54 Protection Class - 53340480


This cable gland is designed for secure cable entry and exit in various applications. With a thread size of M40 and constructed from Acrylonitrile Butadiene Styrene, it provides excellent durability. The gland allows for reliable weatherproofing, making it suitable for both indoor and outdoor use.

Features & Benefits


• Durable material enhances long-term performance in harsh conditions

• Secure fitting reduces the risk of cable damage or disconnection

• CE certification guarantees compliance with safety standards

• Black colour offers a discreet aesthetic in installations

Applications


• Suitable for electrical installations in automation systems

• Ideal for electronics requiring reliable cable protection

• Used in mechanical equipment where weatherproof sealing is essential

• Perfect for outdoor , ensuring longevity and safety

What is the significance of the IP54 protection rating?


The IP54 rating indicates that it is protected from limited dust ingress and water splashes, making it suitable for various environments, including those where moisture is present.

How does the choice of Acrylonitrile Butadiene Styrene enhance its performance?


Acrylonitrile Butadiene Styrene provides excellent chemical and thermal resistance, ensuring the gland remains functional even in harsh conditions, thus enhancing its durability.

What considerations should be taken into account for installations in extreme temperatures?


Given the operating range of -40°C to +100°C, ensure it is used in environments within this limit to maintain its integrity and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy