Weidmüller Polyamide Cable Gland, M20 Thread, IP54, IP68, IP67, IP66
- RS Stock No.:
- 665-121
- Mfr. Part No.:
- 2066730000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$17.86
(exc. GST)
$19.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $17.86 | $8.93 | - |
| 10 - 24 | $16.45 | $8.225 | 7% |
| 25 + | $14.83 | $7.415 | 16% |
*price indicative
- RS Stock No.:
- 665-121
- Mfr. Part No.:
- 2066730000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Material | Polyamide | |
| IP Rating | IP54, IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Material Polyamide | ||
IP Rating IP54, IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmuller Polyamide 6 Cable Gland IP54 IP67, IP66
- Weidmuller Polyamide 6 Cable Gland IP68 IP66, IP54
- Weidmüller VG Series Metal Cable Gland IP54 IP66, IP67
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 6 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 12 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 12 mm max. IP68
