Lapp Skintop Click Series Light Grey Polyamide Cable Gland, M16 Thread, 4 mm min., 7 mm max., IP68
- RS Stock No.:
- 285-6106
- Distrelec Article No.:
- 155-19-679
- Mfr. Part No.:
- 53112689
- Brand:
- Lapp
Subtotal (1 pack of 50 units)*
$261.20
(exc. GST)
$287.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.224 | $261.20 |
*price indicative
- RS Stock No.:
- 285-6106
- Distrelec Article No.:
- 155-19-679
- Mfr. Part No.:
- 53112689
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | Skintop Click | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 4mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series Skintop Click | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M16 Thread size, Polyamide Material - 53112689
This cable gland is designed to ensure an effective seal for cable entries in a variety of applications. Constructed from polyamide, it features an M16 thread size and is available in a light grey colour. This durable option delivers superior performance, meeting the IP68 rating for waterproof capabilities while operating effectively across a temperature range of -40°C to +100°C.
Features & Benefits
• Snap-in system for quick and easy installation
• Robust polyamide construction enhances durability
• CE and cRUus certified for compliance assurance
• Integral locking mechanism provides vibration resistance
Applications
• Ideal for machine and equipment manufacturing
• Suitable for use in measuring and controlling systems
• Used in electrical and electronic technology
• Can be used in switch cabinet technology
• Effective in automation systems for enhanced safety
How does the waterproof feature of this product contribute to its reliability?
The IP68 rating signifies that it can withstand immersion in water, ensuring long-term performance in wet environments and protecting internal components from moisture damage.
What temperature extremes can this product handle?
It operates effectively in a broad temperature range, from -40°C to +100°C, making it ideal for various industrial applications where temperature fluctuations are common.
What specifications should be considered when selecting the right size for this product?
It is essential to match the cable diameter with the specified clamping range, ranging from Ø12 to Ø32, ensuring a secure and reliable fit without straining the cable.
Related links
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68, IP69
- Lapp 5311 Series Light Grey Polyamide Cable Gland 15 mm min. IP69, IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP69, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Lapp 5311 Series Silver Brass Cable Gland IP69, IP68
