SIB SIB-TEC Series Black Polyamide Cable Gland, M63 Thread, 40 mm min., 48 mm max., IP68

Subtotal (1 box of 5 units)*

$65.77

(exc. GST)

$72.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$65.77$13.154

*price indicative

RS Stock No.:
270-5231
Mfr. Part No.:
F8026300E
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Thread Size

M63

Product Type

Cable Gland

Maximum Cable Diameter

48mm

Minimum Cable Diameter

40mm

Material

Polyamide

Colour

Black

Series

SIB-TEC

IP Rating

IP68

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 62444, EN/IEC 60079-0, EN/IEC 60079-31, EN/IEC 60079-7, VDE

COO (Country of Origin):
FR
The SIB cable gland is comes under category of cable glands and accessories. The cable gland operating temperature is -35°C to +95°C and it is comes with 50 numbers of cable glands in a packet.

Flat seal is made up of neoprene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy