Phoenix Contact GESIS Series Silver Nickel Plated Brass Cable Gland, M63 Thread, 34 mm min., 48 mm max., IP66, IP68
- RS Stock No.:
- 488-579
- Mfr. Part No.:
- 1415147
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-579
- Mfr. Part No.:
- 1415147
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 48mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | GESIS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX PTB 04 ATEX 1112 X, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 48mm | ||
Minimum Cable Diameter 34mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series GESIS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX PTB 04 ATEX 1112 X, cUL E179850, EAC Ex RU C-DE.HA67.B.00120, GL 20259-04 HH, IECEx PTB 13.0027X, UL E179850 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed for robust applications that demand reliability and performance. Made from high quality brass with a nickel plated finish, this cable gland accommodates external cable diameters of 34 mm to 48 mm, making it versatile for various wiring setups. Its exceptional IP66 and IP68 ratings ensure protection against dust and moisture, making it suitable for use in hazardous and demanding environments. The well engineered O ring provides an extra layer of sealing to maintain integrity in challenging conditions.
Brass construction offers high durability and resistance to corrosion
IP66 and IP68 ratings ensure outstanding protection from the elements
Designed for hazardous locations which ensuring safety and compliance
Compact design allows easy installation in confined spaces
Includes an O ring for enhanced sealing capabilities
Facilitates reliable connections for unarmoured cables
Supports a wide range of cable diameters for flexible applications
Related links
- Phoenix Contact GESIS Series Blue M63 Thread 48 mm max. IP68
- Phoenix Contact GESIS Series Silver Nickel Plated Brass Cable Gland 21 mm min. IP68, IP67
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66,
- Phoenix Contact 14151 Series Brass Brass Cable Gland 34 mm min. IP67, IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- Phoenix Contact 1411 Series Silver Nickel Plated Brass Cable Gland 44 mm min. IP68 IP69
- Phoenix Contact 14151 Series Black M63 Thread 48 mm max. IP67
