Phoenix Contact 14151 Series Black, Blue Polyamide Cable Gland, M63 Thread, 34 mm min., 48 mm max., IP68, IP67

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,796.03

(exc. GST)

$1,975.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,796.03-
10 +$1,652.477%

*price indicative

RS Stock No.:
280-652
Mfr. Part No.:
1415113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M63

Maximum Cable Diameter

48mm

Minimum Cable Diameter

34mm

Material

Polyamide

Colour

Black, Blue

Series

14151

IP Rating

IP68, IP67

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

ATEX PTB 13 ATEX 1015 X, DNV GL-EX TAE00002SV, EAC Ex RU C-DE.HA67.B.00120, IECEx PTB 13.0034X

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland offers exceptional performance tailored for Ex applications. Designed with precision, this robust accessory ensures a secure and reliable connection for cables with an external diameter ranging from 34 mm to 48 mm. Constructed from halogen free materials, it adheres to stringent safety standards, making it ideal for harsh environments. With a generous degree of protection rated at IP66 and IP68, it guarantees durability against moisture and dust ingress.

Offers superior protection for cables in hazardous environments

Halogen free construction ensures safety and environmental compliance

Compatible with various cable diameters for versatile applications

Impressive temperature resistance enhances usability across diverse conditions

Lightweight design facilitates easy handling and installation

Robust material contributes to long term performance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy