SIB SIB-TEC Series Silver Stainless Steel Cable Gland, M63 Thread, 35 mm min., 48 mm max., IP68

Subtotal (1 box of 5 units)*

$1,604.70

(exc. GST)

$1,765.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,604.70$320.94

*price indicative

RS Stock No.:
270-5199
Mfr. Part No.:
C5263105
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Thread Size

M63

Product Type

Cable Gland

Maximum Cable Diameter

48mm

Minimum Cable Diameter

35mm

Material

Stainless Steel

Colour

Silver

Series

SIB-TEC

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
FR
The SIB cable gland is with excellent stain relief, fully insulated, wide clamping range, O-Ring on external thread and wide clamping range through clamp lamella. The operating temperature of cable gland is -40°C to +100°C.

Packing ring is made up off neoprene

Used in machines and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy