WISKA EMSVG Series Silver Polyamide Cable Gland, M63 Thread, 34 mm min., 48 mm max., IP68
- RS Stock No.:
- 577-390
- Distrelec Article No.:
- 303-73-524
- Mfr. Part No.:
- EMSVG 63
- Brand:
- WISKA
This image is representative of the product range
Subtotal (1 unit)*
$1,057.67
(exc. GST)
$1,163.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,057.67 |
*price indicative
- RS Stock No.:
- 577-390
- Distrelec Article No.:
- 303-73-524
- Mfr. Part No.:
- EMSVG 63
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 48mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | EMSVG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 48mm | ||
Minimum Cable Diameter 34mm | ||
Material Polyamide | ||
Colour Silver | ||
Series EMSVG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EVSSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 13 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 9 mm min. IP68
- Phoenix Contact GESIS Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP68, IP67
- Eaton xEffect Series Grey Polyamide Cable Gland 34 mm min. IP68
- Phoenix Contact 14151 Series Black M63 Thread 48 mm max. IP67
