Phoenix Contact GESIS Series Black Polyamide Cable Gland, M63 Thread, 34 mm min., 48 mm max., IP66, IP68

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-578
Mfr. Part No.:
1415113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M63

Product Type

Cable Gland

Maximum Cable Diameter

48mm

Minimum Cable Diameter

34mm

Material

Polyamide

Colour

Black

Series

GESIS

IP Rating

IP66, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Standards/Approvals

ATEX PTB 13 ATEX 1015 X, DNV GL-EX TAE00002SV, EAC Ex RU C-DE.HA67.B.00120, IECEx PTB 13.0034X

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland offers robust protection for cable entries in challenging environments, making it an essential component for applications requiring high reliability. Designed with both versatility and durability in mind, it is capable of accommodating a range of external cable diameters while ensuring secure and effective sealing. The product’s construction utilises top quality materials, ensuring that it meets stringent industry standards. Its IP66 and IP68 ratings further signify superior resistance to water and dust ingress, ensuring continued functionality even in adverse settings.

Constructed from high quality halogen free materials for enhanced safety

Offers easy installation with a tightening torque specification for added peace of mind

Incorporates protective measures against harsh ambient conditions

Certified for compliance with ATEX and IECEx standards for explosive environments

Catering to diverse industrial sectors this gland enhances cable management practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy