Legrand PSM Series Nickel Plated Brass Cable Gland, M25 Thread, 8 mm min., 16 mm max., IP68

Subtotal (1 box of 10 units)*

$258.06

(exc. GST)

$283.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$258.06$25.806

*price indicative

RS Stock No.:
255-2299
Mfr. Part No.:
095505
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

16mm

Minimum Cable Diameter

8mm

Material

Nickel Plated Brass

Series

PSM

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

EU

COO (Country of Origin):
FR
The Legrand cable gland to ensure quick, simple and hermetic tightening: it protects cables and electrical connections, whatever the environments and applications. Blocking part made up of flexible slats exerting strong pressure on the cable and giving the product optimum resistance to traction.

Metal cable gland IP68 - ISO25

Colorless

Thread Size M25 x 1.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy