Lapp SKINTOP Series Cable Gland, kit contents: 1 x Cap Nut with Protection Spiral, 1 x Gland Body, 1 x Sealing Ring, PG9
- RS Stock No.:
- 206-6169
- Mfr. Part No.:
- 53015810+53019210
- Brand:
- Lapp
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$79.03
(exc. GST)
$86.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 640 unit(s) shipping from 23 November 2026
- Plus 800 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $7.903 | $79.03 | - |
| 50 - 90 | $7.802 | $78.02 | 1% |
| 100 + | $7.656 | $76.56 | 3% |
*price indicative
- RS Stock No.:
- 206-6169
- Mfr. Part No.:
- 53015810+53019210
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cap Nut with Protection Spiral, 1 x Gland Body, 1 x Sealing Ring | |
| Material | Polyamide | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Cable Diameter | 3.5mm | |
| Minimum Operating Temperature | -20°C | |
| Series | SKINTOP | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG9 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cap Nut with Protection Spiral, 1 x Gland Body, 1 x Sealing Ring | ||
Material Polyamide | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Cable Diameter 3.5mm | ||
Minimum Operating Temperature -20°C | ||
Series SKINTOP | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG9 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Chemical Resistant, With Counter Nut - SKINTOP Series - 53015810+53019210
This multifunctional cable gland from LAPP protects wiring connected to moving machine parts. It comes with strain relief to minimise cable degradation and includes additional protections against straining, bending and kinking. This further reduces the risk of wear and tear in demanding industrial applications. It also makes this a practical option for use with cabled handheld devices as it helps avoid damage caused by tensile stress.
Features & Benefits
• GFR counter-nut included for mechanical strength when locking into unthreaded boreholes
• Wide clamping range to fit various cable sizes
• Simple screw-on mechanism reduces time spent installing
• IP68 rating means it's dustproof and waterproof when submerged in up to 1m of water
Applications
• Robotics systems
• Robotic machinery
• Light and sound distribution
What's the operating temperature range of this cable gland?
This product can withstand temperatures between -20°C and +80°C, so you can be assured of reliable performance in harsh industrial environments.
Related links
- Lapp 5301 Series Cable Gland 1 x Gland Body PG9
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x Sealing Ring, PG9
- Lapp SKINTOP Series Cable Gland 1 x Gland Body
- Lapp SKINTOP Series 6 Cable Gland 1 x Contact Spring 1 x Insert with
- Lapp SKINTOP Series Cable Gland 1 x Contact Brush 1 x Insert with Lamellar
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x O-Ring, 1
- Lapp SKINTOP Series Cable Gland 1 x Contact Spring 1 x Insert with Lamellar
- Lapp SKINTOP Series 6 Cable Gland 1 x Contact Brush 1 x Insert with
