Rittal HD Series Metallic Stainless Steel Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68
- RS Stock No.:
- 206-1263
- Distrelec Article No.:
- 304-08-985
- Mfr. Part No.:
- 2410001
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$226.93
(exc. GST)
$249.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $45.386 | $226.93 |
*price indicative
- RS Stock No.:
- 206-1263
- Distrelec Article No.:
- 304-08-985
- Mfr. Part No.:
- 2410001
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | HD | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series HD | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
Rittal Cable Gland, M12, 6.5mm Maximum Cable Diameter - 2410001 Series - 2410001
Use this cable gland from Rittal for effectively and securely attaching cables to your electrical equipment and machinery. It has a stainless steel cap nut that resists heat, corrosion and chemicals, so you can rest assured it's a durable choice for use in harsh environments. The smooth exterior surfaces are easy to maintain to help prevent the growth of bacteria or other micro-organisms. This makes this cable gland a practical option for use in food processing and packing, as well as other environments where cleanliness is essential.
Features & Benefits
• M12-sized threaded connection for a secure and simple attachment
• Wide operating temperature range of -20°C to +100°C for use in harsh industrial conditions
• Comes with a lock nut for a secure fit
• Supports cable entry sizes between 3 and 6.5mm for versatility
Applications
• Food and beverage processing
• Biotechnology
• Pharmaceutical industry
• Chemical processing
Is this cable gland protected against moisture?
Yes, this cable gland has an IP68 (ingress protection) rating, so it's dust-tight and able to withstand submersion in 1m of water for up to 30 minutes.
Related links
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- Rittal HD Series Metallic Stainless Steel Cable Gland 6 mm min. IP68
- Rittal HD Series Metallic Stainless Steel Cable Gland 5 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP68, IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP66 IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP69 IP68
- Rittal HD Series Metallic Stainless Steel Cable Gland 12 mm min. IP69
