Rittal HD Series Metallic Stainless Steel Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68

Subtotal (1 pack of 5 units)*

$715.11

(exc. GST)

$786.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$143.022$715.11

*price indicative

RS Stock No.:
206-1266
Mfr. Part No.:
2410021
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Stainless Steel

Colour

Metallic

Series

HD

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL, UL

COO (Country of Origin):
DE

Rittal Metallic Cable Gland With Lock Nut, For 6mm to 12mm Cables, M20 - HD-2410001 Series - 2410021


Use this robust cable gland from Rittal to protect your electrical and communication cables. This component is suitable for use in harsh environments thanks to its broad operating temperature range of -20°C to +100°C. Built-in strain relief prevents your cables from twisting to protect them against damage. The cable gland is made of a durable and corrosion-resistant stainless steel material, so it won't decay due to rust. Its smooth surface prevents microorganisms from sticking to it, making it suitable for use in food production areas and microbiology laboratories.

Features & Benefits


• Supplied with a lock nut to secure it to connectors and prevent it from coming loose

• Fits cables ranging from 6mm to 12mm in size for versatility

• IP68 (ingress protection) rating means it's dust-proof and resistant to temporary submersion in water

Applications


• Chemical production facilities

• Cleanroom areas for pharmaceuticals

How do I use this cable gland?


This cable gland is easy to use. Simply insert your cable into its enclosure and use the lock nut to secure it to a connection port.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy