Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68, IP66
- RS Stock No.:
- 175-3752
- Mfr. Part No.:
- MES12 NC080
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$108.87
(exc. GST)
$119.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $10.887 | $108.87 |
| 50 + | $8.959 | $89.59 |
*price indicative
- RS Stock No.:
- 175-3752
- Mfr. Part No.:
- MES12 NC080
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Metal | |
| Colour | Metallic | |
| Series | FIT Wire Management | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Metal | ||
Colour Metallic | ||
Series FIT Wire Management | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Belden FIT Wire Management Series Cable Gland, 6.5mm Maximum Cable Diameter, M12 Thread size - MES12 NC080
This is a durable metal cable gland designed for M12 thread size fittings. Engineered for robust industrial environments, it accommodates cable diameters ranging from 3mm to 6.5mm. The unit features high ingress protection ratings of IP66 and IP68, ensuring it remains effective under challenging conditions.
Features & Benefits
• Constructed from nickel-plated brass for enhanced durability
• Self-extinguishing properties for improved safety
• Suitable for intermittent temperature exposure up to +150°C
• IP66 and IP68 ratings ensure waterproof performance
• Includes locknut for secure installation
• RoHS compliant for environmental safety standards
Applications
• Used for securing cables in automation systems
• Suitable for industrial cable management solutions
• Ideal for harsh environments requiring waterproofing
• Utilised in with high-temperature requirements
What are the temperature limits for this cable gland?
It operates continuously at temperatures up to +100°C and can endure intermittent exposures of up to +150°C, while functioning effectively at a minimum of -20°C.
How does the IP rating contribute to its performance?
The IP66 rating ensures protection against dust and high-pressure water jets, while the IP68 rating guarantees submersion resistance up to 5 bar for 30 minutes.
What materials are used in its construction?
The body and cap are made from nickel-plated brass, enhanced by chloroprene rubber seals and a PA 6 clamping insert, providing reliable performance in demanding conditions.
Related links
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 18 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 10 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 13 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 4 mm min. IP68, IP66
