ABB Glands Series Metallic Nickel Plated Brass Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP66, IP68, IP69
- RS Stock No.:
- 266-4518
- Mfr. Part No.:
- 7TCA303080R0002
- Brand:
- ABB
Subtotal (1 pack of 10 units)*
$258.02
(exc. GST)
$283.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.802 | $258.02 |
*price indicative
- RS Stock No.:
- 266-4518
- Mfr. Part No.:
- 7TCA303080R0002
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M12 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | Glands | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M12 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Glands | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB non armoured cable gland has M12 sized thread. It is used for general purpose rolling stock and infrastructure applications.
Nickel plated brass
Related links
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68 IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 3 mm min. IP66 IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 5 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 14 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 13 mm min. IP66 IP69
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP69