Rittal HD Series Metallic Stainless Steel Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68
- RS Stock No.:
- 206-1264
- Distrelec Article No.:
- 304-08-986
- Mfr. Part No.:
- 2410011
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$731.96
(exc. GST)
$805.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $146.392 | $731.96 |
*price indicative
- RS Stock No.:
- 206-1264
- Distrelec Article No.:
- 304-08-986
- Mfr. Part No.:
- 2410011
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | HD | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series HD | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
Rittal Cable Gland with Lock Nut, M16, 5 Pieces - HD 2410001 Series - 2410011
Use this Rittal cable gland to attach your electrical cable to its connection. The gland has a locknut, so it can be screwed tightly in place to protect the cable from contaminants. It provides strain relief for the connected cable, reducing stress at the plug termination point and preventing cracking and fraying caused by sharp bends. The gland's 303-grade stainless steel body material means it's resistant to corrosion and impact for long-lasting performance.
Features & Benefits
• Wide operating temperature range of -20°C to +100°C for use in demanding environments
• Smooth surface for ease of cleaning in hygienic applications
Applications
• Biotechnology
• Chemical industry
• Clean room technology
• Food and beverage production
Is this cable gland protected against dust and moisture?
Yes, this cable gland has an IP68 (ingress protection) rating. This means it's completely shielded against dust and can withstand submersion in 1.5m of water for up to 30 minutes.
What size cable can I use with this cable gland?
This cable gland accommodates cables ranging in diameter from 5 to 10mm, making it a versatile choice.
Related links
- Rittal HD Series Metallic Stainless Steel Cable Gland 10 mm min. IP69
- Rittal HD Series Metallic Stainless Steel Cable Gland 6 mm min. IP68
- Rittal HD Series Metallic Stainless Steel Cable Gland 3 mm min. IP68
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP69 IP67, IP66
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP66 IP68
- Rittal HD Series Metallic Stainless Steel Cable Gland 12 mm min. IP69
- Rittal HD Series Metallic Stainless Steel Cable Gland 17 mm min. IP69
- ABB Glands Series Metallic Stainless Steel Cable Gland 5 mm min. IP68 IP66
