Rittal HD Series Metallic Stainless Steel Cable Gland, M20 Thread, 12 mm min., 6 mm max., IP69

Subtotal (1 pack of 5 units)*

$901.06

(exc. GST)

$991.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$180.212$901.06

*price indicative

RS Stock No.:
263-3717
Mfr. Part No.:
2410121
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

6mm

Minimum Cable Diameter

12mm

Material

Stainless Steel

Colour

Metallic

Series

HD

IP Rating

IP69

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

-20°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal cable gland smooth, solid exterior surfaces effectively prevent the depositing of harmful microorganisms. Used in manufacturing, clean room technology application.

Cheaper to clean compared with conventional cable glands

IP69 protection category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy