RS Better World
Siemens SIRIUS ACT Series Black Plastic Cable Gland, M25 Thread, 9 mm min., 14 mm max., IP67, IP66, IP69, IP69K
- RS Stock No.:
- 193-2488
- Mfr. Part No.:
- 3SU1900-0HH10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$40.95
(exc. GST)
$45.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2488
- Mfr. Part No.:
- 3SU1900-0HH10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Plastic | |
| Colour | Black | |
| Series | SIRIUS ACT | |
| IP Rating | IP67, IP66, IP69, IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, EAC, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 9mm | ||
Material Plastic | ||
Colour Black | ||
Series SIRIUS ACT | ||
IP Rating IP67, IP66, IP69, IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, EAC, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Metric screw connection M25 with hexagon nut for enclosure
RS Better World
- RS Stock No. 1932512
- Mfr. Part No. 3SU1900-0HE10-0AA0
Each
$22.32
RS Better World
- RS Stock No. 1038571
- Mfr. Part No. 3SU1900-0HG10-0AA0
Each
$40.01
RS Better World
- RS Stock No. 1932513
- Mfr. Part No. 3SU1900-0HF10-0AA0
Each
$22.32
- RS Stock No. 0116948
- Mfr. Part No. AKM20
Each
$8.63
Related links
- Siemens SIRIUS ACT Series Black Plastic Cable Gland IP66 IP69, IP69K
- Siemens SIRIUS ACT Series Black Plastic Cable Gland IP66 IP69, IP67
- Siemens SIRIUS ACT Series Black Plastic Cable Gland 5 mm min. IP66 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 9 mm min. IP68 IP69K
- HARTING Han CGM-P Series Grey Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 13 mm min. IP68 IP69K
- Phoenix Contact MG-INC Series Light Grey Polypropylene Cable Gland 9 mm min. IP67, IP66
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP67, IP66












