Delphi, Apex Automotive Connector Socket 4 Way
- RS Stock No.:
- 673-7957
- Mfr. Part No.:
- 54200409
- Brand:
- Delphi
40 In AU stock for next working day delivery
980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$11.941
(exc. GST)
$13.135
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $11.941 | $119.41 |
200 - 740 | $11.644 | $116.44 |
750 + | $11.354 | $113.54 |
*price indicative
- RS Stock No.:
- 673-7957
- Mfr. Part No.:
- 54200409
- Brand:
- Delphi
Related links
- Delphi, Apex Automotive Connector Socket 14 Way
- Delphi, Apex Automotive Connector Socket 6 Way
- Delphi, Apex Automotive Connector Plug 4 Way
- Delphi, Apex Automotive Connector Socket 3 Way
- Delphi, Apex Automotive Connector Socket 10 Way
- Delphi, Apex Automotive Connector Socket 2 Way
- Delphi, Apex Automotive Connector Plug 14 Way
- Delphi, Apex Automotive Connector Plug 2 Way