Delphi, Apex Automotive Connector Socket 2 Way
- RS Stock No.:
- 673-7950
- Mfr. Part No.:
- 54200206
- Brand:
- Delphi
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$5.015
(exc. GST)
$5.517
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $5.015 | $50.15 |
200 - 740 | $4.89 | $48.90 |
750 + | $4.767 | $47.67 |
*price indicative
- RS Stock No.:
- 673-7950
- Mfr. Part No.:
- 54200206
- Brand:
- Delphi
Related links
- Delphi, Apex Automotive Connector Socket 14 Way
- Delphi, Apex Automotive Connector Socket 4 Way
- Delphi, Apex Automotive Connector Socket 6 Way
- Delphi, Apex Automotive Connector Socket 10 Way
- Delphi, Apex Automotive Connector Plug 14 Way
- Delphi, Apex Automotive Connector Plug 10 Way
- Delphi, Apex Automotive Connector Plug 3 Way
- Delphi, Apex Automotive Connector Plug 2 Way