RS Better World
Siemens SIRIUS ACT Series Black Plastic Cable Gland, M25 Thread, IP66, IP69K, IP69, IP67
- RS Stock No.:
- 193-2513
- Mfr. Part No.:
- 3SU1900-0HF10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17.50
(exc. GST)
$19.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2513
- Mfr. Part No.:
- 3SU1900-0HF10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Plastic | |
| Colour | Black | |
| Series | SIRIUS ACT | |
| IP Rating | IP66, IP69K, IP69, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, EAC, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Plastic | ||
Colour Black | ||
Series SIRIUS ACT | ||
IP Rating IP66, IP69K, IP69, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, EAC, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Metric M25 cable gland for AS-i shaped cable, for routing the flat cable into the AS-i enclosure, for plastic or metal enclosure with 4-6 control points, customer-specific selection with SIRIUS ACT configurator (CIN)
Related links
- Siemens SIRIUS ACT Series Black Plastic Cable Gland 9 mm min. IP67 IP69, IP69K
- Siemens SIRIUS ACT Series Black Plastic Cable Gland IP66 IP69, IP69K
- Siemens SIRIUS ACT Series Black Plastic Cable Gland 5 mm min. IP66 IP69K
- HENSEL ASS Series Black Polyamide Cable Gland 8 mm min. IP69K IP67, IP66
- HENSEL AKM Series Grey Polyamide Cable Gland 11 mm min. IP66 IP67, IP69K
- Siemens SIRIUS ACT 3SU18 Series Emergency Stop Push Button 1 NC IP67 IP69K
- HARTING Han® F+B Series White Polyamide Cable Gland 16 mm min. IP69, IP67
- HARTING Han CGM-P F+B Series Black Polyamide Cable Gland 16 mm min. IP69, IP67
