HENSEL AKM Series Grey Polyamide Cable Gland, M20 Thread, 6.5 mm min., 13.5 mm max., IP69, IP69K, IP66, IP67

Subtotal (1 unit)*

$9.06

(exc. GST)

$9.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 231 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.06

*price indicative

RS Stock No.:
116-948
Mfr. Part No.:
AKM20
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Gland

Thread Size

M20

Maximum Cable Diameter

13.5mm

Minimum Cable Diameter

6.5mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP69, IP69K, IP66, IP67

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN EN 62444

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for outdoor installations in harsh environments. With a sealing range of 6.5 to 13.5 mm, ISO thread M 20 x 1.5, and a glow wire test of 960°C, it provides a high level of protection and reliability for various applications. The grey colour and polyamide material make it suitable for both indoor and outdoor use.

DIN EN 62444 standard

IP66 degree protection

With strain relief and locknut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy