HARTING Han CGM-P Series Grey Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68, IP69, IP69K
- RS Stock No.:
- 738-100
- Mfr. Part No.:
- 19000005192
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$96.31
(exc. GST)
$105.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $96.31 | $9.631 |
| 5 + | $88.59 | $8.859 |
*price indicative
- RS Stock No.:
- 738-100
- Mfr. Part No.:
- 19000005192
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | Han CGM-P | |
| IP Rating | IP68, IP69, IP69K | |
| Hazardous Area Certification | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Grey | ||
Series Han CGM-P | ||
IP Rating IP68, IP69, IP69K | ||
Hazardous Area Certification RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 | ||
- COO (Country of Origin):
- DE
The HARTING Han CGM-P M25x1.5 thermoplastic cable gland is designed for secure cable entry in industrial applications. It provides robust protection with an IP68 rating, ensuring reliable performance in harsh environments while facilitating easy installation.
Features & Benefits
Cable gland ensures secure cable entry and prevents moisture ingress
M25 thread size allows compatibility with various cable types
Clamping range of 13 to 18 mm accommodates different cable diameters
Made from polyamide (PA) for durability and resistance to environmental factors
IP68, IP69, and IPX9K ratings provide protection against dust and water
Wrench size of 33 simplifies installation and maintenance
Complies with multiple standards including IEC 60529 and RoHS for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Can this be installed without specialist tools?
Yes, the cable gland can be installed using standard tools.
Related links
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 9 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- HARTING Han CGM-P F+B Series Blue Polyamide Cable Gland 13 mm min. IP69, IP67
- HARTING Han CGM-P F+B Series White Polyamide Cable Gland 13 mm min. IP69, IP67
- HARTING Han CGM-P F+B Series Black Polyamide Cable Gland 16 mm min. IP69, IP67
