Hawke 501/421 Series Brass Brass Cable Gland, M50 Thread, 31.5 mm min., 44.4 mm max., IP66, IP67, IP68
- RS Stock No.:
- 716-018
- Mfr. Part No.:
- 501/421/D/M50/NP/KIT
- Brand:
- Hawke
This image is representative of the product range
Subtotal (1 unit)*
$290.78
(exc. GST)
$319.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.78 |
*price indicative
- RS Stock No.:
- 716-018
- Mfr. Part No.:
- 501/421/D/M50/NP/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44.4mm | |
| Minimum Cable Diameter | 31.5mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP66, IP67, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44.4mm | ||
Minimum Cable Diameter 31.5mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP66, IP67, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland is expertly engineered for enhanced safety in harsh environments, making it an Ideal choice for non-armoured elastomer and plastic insulated cables. Designed for operational excellence, this cable gland ensures secure entry points and optimal sealing to protect against hazardous conditions. With its robust flameproof and increased safety features, it is suitable for use in Zone 1, Zone 21, Zone 2, and Zone 22 applications. The 501/421 is crafted from Durable materials such as brass, nickel-plated brass, or 316L stainless steel, ensuring longevity and reliability under various industrial conditions. Its ingress protection ratings of IP66, IP67, and IP68 further cement its reputation as a necessity for demanding installations.
Certified for use in hazardous areas, ensuring compliance with stringent safety standards
Constructed from high-quality materials for durability and resistance to environmental factors
Ingress protection ratings of IP66, IP67, and IP68 provide exceptional sealing against water and dust
Versatile for a range of cable types, including elastomer and plastic insulated cables
Operating temperature range from -60°C to +100°C ensures functionality in extreme conditions
Compact design with multiple thread size options for diverse installation requirements
Deluge protection ensures reliability in severe weather situations
Tested to rigorous construction and test standards for guaranteed performance
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 36 mm min., 52.6 mm
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
