Hawke 501/421 Series Brass Brass Cable Gland, M50 Thread, 10 mm min., 14.3 mm max., IP66, IP67, IP68
- RS Stock No.:
- 716-013
- Mfr. Part No.:
- 501/421/A/M20/NP/KIT
- Brand:
- Hawke
This image is representative of the product range
Subtotal (1 unit)*
$34.75
(exc. GST)
$38.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.75 |
*price indicative
- RS Stock No.:
- 716-013
- Mfr. Part No.:
- 501/421/A/M20/NP/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14.3mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP66, IP67, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14.3mm | ||
Minimum Cable Diameter 10mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP66, IP67, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland is designed for reliable use with non-armoured elastomer and plastic insulated cables in harsh environments. Engineered to meet stringent international standards, this product ensures maximum safety and durability, featuring dual certification as Exe and Exd. Its robust construction caters to high ingress protection ratings of IP66, IP67, and IP68, making it Ideal for applications in various hazardous zones. With its efficient rounded cable entry and secure sealing mechanisms, the cable gland prevents cable damage while maintaining a reliable connection, suitable for high-performance industrial applications.
Constructed from High-quality materials including brass, nickel-plated brass, and 316L stainless steel
Provides exceptional ingress protection rated at IP66, IP67, and IP68
Features a rounded cable entry to minimize the risk of cable damage
Stores excellent temperature resilience, maintaining functionality between -60°C to +100°C
Available in various sizes and thread options to accommodate different installation needs
Adaptable for use with braided cables, ensuring compatibility in diverse setups
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP68 IP67
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 8.4 mm min. IP66 IP68
