Hawke 501/421 Series Brass Brass Cable Gland, M32 Thread, 19.5 mm min., 26.5 mm max., IP66, IP67, IP68
- RS Stock No.:
- 716-016
- Mfr. Part No.:
- 501/421/C/M32/NP/KIT
- Brand:
- Hawke
This image is representative of the product range
Subtotal (1 unit)*
$103.93
(exc. GST)
$114.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.93 |
*price indicative
- RS Stock No.:
- 716-016
- Mfr. Part No.:
- 501/421/C/M32/NP/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 26.5mm | |
| Minimum Cable Diameter | 19.5mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP66, IP67, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 26.5mm | ||
Minimum Cable Diameter 19.5mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP66, IP67, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland compression series 501/421 is designed for safe and reliable use with non-armoured elastomer and plastic insulated cables in potentially explosive environments. With dual certification for Exe and Exd applications, this cable gland ensures robust flameproof and increased safety performance, suitable for installation in Zones 1, 21, 2, and 22. Manufactured from high-quality materials including brass and nickel-plated brass, it offers excellent ingress protection up to IP68 and withstands harsh conditions with an operating temperature range of -60°C to +100°C. Whether for industrial, marine, or commercial applications, the 501/421 delivers peace of mind with comprehensive compliance to international standards, making it an essential choice for critical installations.
Dual certified for Exe/Exd applications, ensuring optimal safety
Compatible with a range of non-armoured cables, enhancing usability
Manufactured from Durable materials such as brass or 316L stainless steel
Provides IP66, IP67, and IP68 ingress protection for superior performance
Robust construction with IK10 impact protection for harsh environments
Operates effectively within a temperature range of -60°C to +100°C
Complies with multiple international standards for peace of mind
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 17.6 mm min. IP66 IP67
