Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 3.2 mm min., 8 mm max., IP66, IP67, IP68
- RS Stock No.:
- 716-011
- Mfr. Part No.:
- 501/421/OS/M20/NP/KIT
- Brand:
- Hawke
This image is representative of the product range
Subtotal (1 unit)*
$29.68
(exc. GST)
$32.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.68 |
*price indicative
- RS Stock No.:
- 716-011
- Mfr. Part No.:
- 501/421/OS/M20/NP/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 3.2mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP66, IP67, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 3.2mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP66, IP67, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland designed specifically for non-armoured elastomer and plastic insulated cables, ensuring optimal performance in demanding environments. Its robust construction provides flameproof, increased safety, dust protection, and restricted breathing, making it suitable for use in hazardous zones 1 and 21. The cable gland features a rounded cable entry to prevent damage during installation and offers ingress protection ratings of IP66, IP67, and IP68, ensuring resistance against water and dust ingress.
Dual-certified for Exe/Exd applications, providing versatile use in hazardous areas
Constructed from brass, nickel-plated brass, or 316L stainless steel, ensuring durability
Ingress Protection ratings of IP66, IP67, and IP68, which safeguard against moisture and dust
Rated for operating temperatures from -60°C to +100°C, making it suitable for extreme conditions
Compatible with various cable types, including braided cables when appropriately terminated
Mechanical protection rating of IK10, demonstrating resistance to impacts
Easy ordering process tailored for specific configurations such as size and seal options
Tested to various international construction and test standards, ensuring performance consistency
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP68 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 5.5 mm min., 12 mm
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
