Hawke ICG 653 UNIV Series Brass Brass Cable Gland, M50 Thread, 36 mm min., 52.6 mm max., IP66, IP67, IP68, IP69
- RS Stock No.:
- 716-035
- Mfr. Part No.:
- ICG/653/UNIV/D/M50/NP/KIT
- Brand:
- Hawke
This image is representative of the product range
Subtotal (1 unit)*
$822.56
(exc. GST)
$904.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.56 |
*price indicative
- RS Stock No.:
- 716-035
- Mfr. Part No.:
- ICG/653/UNIV/D/M50/NP/KIT
- Brand:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M50 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 52.6mm | |
| Minimum Cable Diameter | 36mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | ICG 653 UNIV | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, Ex-Approved, IECEx | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EN60079 7:2015+A1:2018 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M50 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 52.6mm | ||
Minimum Cable Diameter 36mm | ||
Material Brass | ||
Colour Brass | ||
Series ICG 653 UNIV | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, Ex-Approved, IECEx | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EN60079 7:2015+A1:2018 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland designed specifically for use in demanding environments, ensuring robust sealing and protection of cable connections. Ideal for both armoured and unarmoured cables, its intricate assembly process enhances safety and performance while maintaining a high ingress protection rating of up to IP68. This product enables straightforward installation with integrated support for various compound pot types, ensuring reliable performance under extreme temperatures ranging from -60°C to +80°C. Tailored for Group II equipment, the cable gland is an essential component for secure electrical installations in hazardous areas, offering outstanding shielding against moisture and contaminants.
High ingress protection ratings of IP66, IP67, IP68, and IP69 ensure exceptional resistance to environmental elements
Compatible with both armoured and unarmoured cables, providing versatility in installation
Specialised for Group II equipment, meeting stringent safety standards
Operating temperature range from -60°C to +80°C allows for use in a variety of conditions
Sealing washers are recommended for enhanced ingress protection
Torque values for correct installation are specified for consistent performance
Smooth sealing faces are essential for maintaining effective IP ratings
Includes parts designed to accommodate increased safety installations for hazardous environments
Related links
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 36 mm min., 52.6 mm
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 5.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 22 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 12.5 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 28 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 16.9 mm min. IP66 IP68, IP69
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 9.5 mm min. IP66 IP68, IP69
