Hawke 501/453/UNIV Series Brass Brass Cable Gland, M50 Thread, 28.9 mm min., 42.3 mm max., IP66, IP68, IP67

Subtotal (1 unit)*

$521.59

(exc. GST)

$573.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.59

*price indicative

RS Stock No.:
271-1354
Mfr. Part No.:
501/453/UNIV/D/M50/KIT
Brand:
Hawke
Find similar products by selecting one or more attributes.
Select all

Brand

Hawke

Thread Size

M50

Product Type

Cable Gland

Maximum Cable Diameter

42.3mm

Minimum Cable Diameter

28.9mm

Material

Brass

Colour

Brass

Series

501/453/UNIV

IP Rating

IP66, IP68, IP67

Hazardous Area Certification

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B

COO (Country of Origin):
GB
The Hawke universal cable gland is robust and for use with single wire armour W, wire braid X, steel tape armour Z, elastomer and plastic insulated cables. For particular use with cables that exhibit cold flow characteristics. This cable gland is the first and only cable gland capable of being upgraded to a barrier type solution in the field.

Inspectable deluge seal

Reversible armour clamp

Flameproof, increased safety

Dust protection & restricted breathing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy