Phoenix Contact G-INB Series Black Polyamide Cable Gland, M12 Thread, 3 mm min., 7 mm max., IP68, IP69
- RS Stock No.:
- 610-217
- Mfr. Part No.:
- 1415177
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$21.73
(exc. GST)
$23.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.73 | $2.173 |
*price indicative
- RS Stock No.:
- 610-217
- Mfr. Part No.:
- 1415177
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INB | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL, GOST-R, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INB | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL, GOST-R, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers robust protection for your cabling solutions, combining high performance with reliable functionality. Constructed from durable PA material, it ensures a secure fit for cable diameters ranging from 3 mm to 7 mm, making it ideal for standard applications. Designed specifically for M12 x 1.5 connections, it incorporates a bend protection sleeve, enhancing the longevity and integrity of your installations. With an impressive protection rating of IP68, this product can withstand demanding environmental conditions.
Compatible with a range of cable diameters providing versatile usage
Includes a bend protection sleeve to prevent cable damage
Meets EU RoHS and China RoHS compliance standards for environmental safety
Easy installation process for quick and efficient deployment
Designed for standard applications offering reliability across multiple industries
Related links
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 3 mm min. IP69, IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 13 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP69
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 9 mm min. IP69, IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 4.5 mm min. IP69, IP68
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 9 mm min. IP69, IP68
