Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP68, IP69

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-580
Mfr. Part No.:
1415185
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

28mm

Minimum Cable Diameter

16mm

Material

Nickel Plated Brass

Colour

Silver

Series

G-INB

IP Rating

IP68, IP69

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

cUL, UL E179850, POCC DE.A*98.H12052

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is meticulously designed to ensure a secure and robust connection in various applications. This cable gland features a nickel plated brass construction, promoting resilience and longevity even in challenging environmental conditions. With an external cable diameter accommodating ranges from 16 mm to 28 mm, it provides exceptional versatility, making it an ideal choice for standard applications. Enhanced with a bend protection sleeve and O ring, this product offers superior sealing capabilities, reinforcing its role in safeguarding cabling systems. Its impressive IP68 and IP69 ratings ensure protection against dust and water ingress, thus guaranteeing dependable operation across sectors such as automation and industrial communication, thereby exemplifying the reliability and innovation inherent in phoenix contact's offerings.

Bend protection sleeve included for added durability

O ring design enhances sealing effectiveness

High protection ratings ensure operability in harsh conditions

Lightweight design facilitates easy handling and installation

Environmental compliance demonstrates commitment to sustainability

Halogen free materials support safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy